


SBH341A | |
|---|---|
DigiKey Part Number | SBH341A-ND |
Manufacturer | |
Manufacturer Product Number | SBH341A |
Description | BATT HOLDER AA 4 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 4 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH341A Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -40°C ~ 76°C |
Style Holder (Covered) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.66000 | ¥33.66 |
| 10 | ¥27.94400 | ¥279.44 |
| 50 | ¥24.53380 | ¥1,226.69 |
| 100 | ¥23.19730 | ¥2,319.73 |
| 300 | ¥21.22633 | ¥6,367.90 |
| 500 | ¥20.36784 | ¥10,183.92 |
| 1,000 | ¥19.25809 | ¥19,258.09 |
| 2,500 | ¥17.88330 | ¥44,708.25 |







