ACPL-M50L-500E | ||
---|---|---|
DigiKey Part Number | 516-2909-2-ND - Tape & Reel (TR) 516-2909-1-ND - Cut Tape (CT) 516-2909-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACPL-M50L-500E | |
Description | OPTOISOLATOR 3.75KV TRANS 5-SO | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 3mA | |
Current Transfer Ratio (Max) | 200% @ 3mA | |
Turn On / Turn Off Time (Typ) | 200ns, 380ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 24V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥14.35700 | ¥143.57 |
100 | ¥11.04770 | ¥1,104.77 |
500 | ¥9.98634 | ¥4,993.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.58195 | ¥12,872.93 |
3,000 | ¥8.11384 | ¥24,341.52 |
7,500 | ¥7.92661 | ¥59,449.58 |
10,500 | ¥7.80178 | ¥81,918.69 |