
ACPL-054L-000E | |
|---|---|
DigiKey Part Number | 516-2161-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-054L-000E |
Description | OPTOISO 3.75KV TRANS 8-SO TALL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-054L-000E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 93% @ 3mA | |
Current Transfer Ratio (Max) | 200% @ 3mA | |
Turn On / Turn Off Time (Typ) | 200ns, 380ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 24V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.54000 | ¥38.54 |
| 10 | ¥28.57900 | ¥285.79 |
| 100 | ¥22.70790 | ¥2,270.79 |
| 500 | ¥20.13728 | ¥10,068.64 |
| 1,000 | ¥19.30149 | ¥19,301.49 |
| 2,000 | ¥18.59449 | ¥37,188.98 |










