ACPL-H342-000E | |
---|---|
DigiKey Part Number | 516-2160-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-H342-000E |
Description | OPTOISO 3.75KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-H342-000E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 350ns, 250ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 22ns, 18ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Approval Agency | CSA, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.34000 | ¥34.34 |
80 | ¥19.87550 | ¥1,590.04 |
560 | ¥16.75566 | ¥9,383.17 |
1,040 | ¥15.36905 | ¥15,983.81 |
2,000 | ¥14.73344 | ¥29,466.88 |
5,040 | ¥14.44456 | ¥72,800.58 |