
ACPL-H342-500E | |
|---|---|
DigiKey Part Number | 516-4262-2-ND - Tape & Reel (TR) 516-4262-1-ND - Cut Tape (CT) 516-4262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-H342-500E |
Description | OPTOISO 3.75KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-H342-500E Models |
Category | Current - Peak Output 2.5A |
Mfr | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 25 mA |
Part Status Active | Voltage - Output Supply 15V ~ 30V |
Technology Optical Coupling | Operating Temperature -40°C ~ 105°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Common Mode Transient Immunity (Min) 25kV/µs | Supplier Device Package 8-SO Stretched |
Propagation Delay tpLH / tpHL (Max) 350ns, 250ns | Approval Agency CSA, UR |
Rise / Fall Time (Typ) 22ns, 18ns | Base Product Number |
Current - Output High, Low 2A, 2A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.73000 | ¥35.73 |
| 10 | ¥26.36500 | ¥263.65 |
| 100 | ¥20.82880 | ¥2,082.88 |
| 500 | ¥18.40520 | ¥9,202.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥17.61666 | ¥17,616.66 |
| 2,000 | ¥16.94965 | ¥33,899.30 |
| 3,000 | ¥16.60822 | ¥49,824.66 |
| 5,000 | ¥16.22337 | ¥81,116.85 |

