M6-1000-1-345-YL | ||
---|---|---|
DigiKey Part Number | 2267-M6-1000-1-345-YL-ND | |
Manufacturer | ||
Manufacturer Product Number | M6-1000-1-345-YL | |
Description | SLEEVE 1DIA YL 1" RL/50 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Yellow Heat Shrinkable Label 1.00" W x 1.00" Dia (25.4mm x 25.4mm); Cable O.D. 0.45" ~ 0.95" (11.4mm ~ 24.1mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 1.00" Dia (25.4mm x 25.4mm); Cable O.D. 0.45" ~ 0.95" (11.4mm ~ 24.1mm) | |
Color | Yellow | |
Material | Polyvinylidene Fluoride (PVDF) | |
For Use With/Related Products | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,609.72000 | ¥2,609.72 |