BM-125-175-342-2 | ||
---|---|---|
DigiKey Part Number | 2267-BM-125-175-342-2-ND | |
Manufacturer | ||
Manufacturer Product Number | BM-125-175-342-2 | |
Description | SLEEVE .125DIA WT .875IN /2000 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 0.88" W x 0.13" Dia (22.2mm x 3.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.88" W x 0.13" Dia (22.2mm x 3.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,830.44000 | ¥5,830.44 |