DAC80502EVM | ||
---|---|---|
DigiKey Part Number | 296-DAC80502EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | DAC80502EVM | |
Description | DAC80502EVM | |
Customer Reference | ||
Detailed Description | DAC80502 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, Serial, SPI | |
Settling Time | 5 µs | |
DAC Type | Voltage | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DAC80502 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥478.03000 | ¥478.03 |