M710-WB-PWID | ||
---|---|---|
DigiKey Part Number | 2267-M710-WB-PWID-ND | |
Manufacturer | ||
Manufacturer Product Number | M710-WB-PWID | |
Description | M710 PRINTER W/ BWS PWID SUITE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Cutter | |
Includes | AC Adapter, Battery, Battery Charger, Ribbon, USB Cable | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,980.60000 | ¥9,980.60 |