M6-125-1-342-WT | ||
---|---|---|
DigiKey Part Number | 2267-M6-125-1-342-WT-ND | |
Manufacturer | ||
Manufacturer Product Number | M6-125-1-342-WT | |
Description | SLEEVE 0.125DIA WT 1" RL/100 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.24" H (25.4mm x 6.0mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.24" H (25.4mm x 6.0mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥694.51000 | ¥694.51 |
5 | ¥651.08400 | ¥3,255.42 |
10 | ¥607.68100 | ¥6,076.81 |
25 | ¥577.29440 | ¥14,432.36 |
50 | ¥564.27440 | ¥28,213.72 |
100 | ¥558.68710 | ¥55,868.71 |