M6-500-1-342-WT | ||
---|---|---|
DigiKey Part Number | 2267-M6-500-1-342-WT-ND | |
Manufacturer | ||
Manufacturer Product Number | M6-500-1-342-WT | |
Description | SLEEVE 0.5DIA WT 1" RL/100 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.85" H (25.4mm x 21.6mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.85" H (25.4mm x 21.6mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,403.14000 | ¥1,403.14 |
5 | ¥1,353.06400 | ¥6,765.32 |
10 | ¥1,333.01700 | ¥13,330.17 |
25 | ¥1,302.95160 | ¥32,573.79 |
50 | ¥1,290.04960 | ¥64,502.48 |