DX80N9DSTS-QD | ||
---|---|---|
DigiKey Part Number | 2170-DX80N9DSTS-QD-ND | |
Manufacturer | ||
Manufacturer Product Number | DX80N9DSTS-QD | |
Description | WIRELESS OPERATOR INTERFACE NODE | |
Customer Reference | ||
Detailed Description | RF Node 900MHz FHSS, ISM Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | DX80N9DSTS-QD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Node | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 900MHz | |
Applications | Wireless | |
Interface | Connector | |
Sensitivity | - | |
Power - Output | 30dBm | |
Data Rate (Max) | - | |
Features | 3.2km Range | |
Voltage - Supply | 10V ~ 30V | |
Base Product Number |