BM7C-187-342 | ||
---|---|---|
DigiKey Part Number | 2267-BM7C-187-342-ND | |
Manufacturer | ||
Manufacturer Product Number | BM7C-187-342 | |
Description | SLEEVE 0.187DIA WT RL/50 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 0.19" W x 590.55" L (4.8mm x 15.0m); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.19" W x 590.55" L (4.8mm x 15.0m); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,822.57000 | ¥2,822.57 |