
SM91508AL-E | |
|---|---|
DigiKey Part Number | 118-SM91508AL-ETR-ND - Tape & Reel (TR) 118-SM91508AL-ECT-ND - Cut Tape (CT) 118-SM91508AL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91508AL-E |
Description | XFRMR PULSE 1:1 300UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 300µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.330" L x 0.303" W (8.38mm x 7.69mm) | |
Height - Seated (Max) | 0.167" (4.25mm) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.83000 | ¥28.83 |
| 10 | ¥26.07600 | ¥260.76 |
| 25 | ¥25.03280 | ¥625.82 |
| 50 | ¥24.26920 | ¥1,213.46 |
| 100 | ¥23.52360 | ¥2,352.36 |
| 250 | ¥22.56676 | ¥5,641.69 |
| 500 | ¥21.86522 | ¥10,932.61 |
| 1,000 | ¥21.18210 | ¥21,182.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥19.87112 | ¥79,484.48 |











