
SF-0603SP100M-2 | |
|---|---|
DigiKey Part Number | SF-0603SP100M-2TR-ND - Tape & Reel (TR) SF-0603SP100M-2CT-ND - Cut Tape (CT) SF-0603SP100M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP100M-2 |
Description | FUSE BOARD MOUNT 1A 32VDC 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP100M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.093 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.2 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.74000 | ¥6.74 |
| 5 | ¥5.55200 | ¥27.76 |
| 10 | ¥5.12000 | ¥51.20 |
| 50 | ¥4.24880 | ¥212.44 |
| 100 | ¥3.92000 | ¥392.00 |
| 250 | ¥3.52404 | ¥881.01 |
| 500 | ¥3.25026 | ¥1,625.13 |
| 1,000 | ¥2.99686 | ¥2,996.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.54412 | ¥10,176.48 |
| 8,000 | ¥2.34201 | ¥18,736.08 |
| 12,000 | ¥2.24565 | ¥26,947.80 |







