
SF-0603SP800M-2 | |
|---|---|
DigiKey Part Number | SF-0603SP800M-2TR-ND - Tape & Reel (TR) SF-0603SP800M-2CT-ND - Cut Tape (CT) SF-0603SP800M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP800M-2 |
Description | FUSE BOARD MOUNT 8A 32VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP800M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 7.0 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.006 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 5 | ¥7.77800 | ¥38.89 |
| 10 | ¥7.17700 | ¥71.77 |
| 50 | ¥5.95720 | ¥297.86 |
| 100 | ¥5.49640 | ¥549.64 |
| 250 | ¥4.94080 | ¥1,235.20 |
| 500 | ¥4.55632 | ¥2,278.16 |
| 1,000 | ¥4.20026 | ¥4,200.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.56409 | ¥14,256.36 |
| 8,000 | ¥3.27999 | ¥26,239.92 |
| 12,000 | ¥3.25619 | ¥39,074.28 |



