
SF-0603FP050F-2 | |
|---|---|
DigiKey Part Number | SF-0603FP050F-2TR-ND - Tape & Reel (TR) SF-0603FP050F-2CT-ND - Cut Tape (CT) SF-0603FP050F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP050F-2 |
Description | FUSE BRDMT 500MA 65VAC/65DC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 mA 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP050F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 13A AC, 50A DC | |
Melting I²t | 0.012 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) | |
DC Cold Resistance | 0.185 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.38000 | ¥6.38 |
| 5 | ¥5.30000 | ¥26.50 |
| 10 | ¥4.88700 | ¥48.87 |
| 50 | ¥4.05480 | ¥202.74 |
| 100 | ¥3.74120 | ¥374.12 |
| 250 | ¥3.36344 | ¥840.86 |
| 500 | ¥3.10222 | ¥1,551.11 |
| 1,000 | ¥2.86032 | ¥2,860.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥2.23558 | ¥17,884.64 |
| 16,000 | ¥2.13336 | ¥34,133.76 |



