PVG3A203C01R00 | ||
---|---|---|
DigiKey Part Number | 490-2650-2-ND - Tape & Reel (TR) 490-2650-1-ND - Cut Tape (CT) 490-2650-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PVG3A203C01R00 | |
Description | TRIMMER 20K OHM 0.25W J LEAD TOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.71000 | ¥11.71 |
10 | ¥10.34900 | ¥103.49 |
25 | ¥9.31040 | ¥232.76 |
50 | ¥8.96720 | ¥448.36 |
100 | ¥8.62170 | ¥862.17 |
250 | ¥8.10448 | ¥2,026.12 |
500 | ¥6.89736 | ¥3,448.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.38006 | ¥6,380.06 |
2,000 | ¥5.51789 | ¥11,035.78 |
5,000 | ¥5.24199 | ¥26,209.95 |
10,000 | ¥5.00058 | ¥50,005.80 |