BA00BC0WFP-E2 | ||
---|---|---|
DigiKey Part Number | BA00BC0WFP-E2TR-ND - Tape & Reel (TR) BA00BC0WFP-E2CT-ND - Cut Tape (CT) BA00BC0WFP-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BA00BC0WFP-E2 | |
Description | IC REG LINEAR POS ADJ 1A TO252-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | BA00BC0WFP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.80900 | ¥88.09 |
25 | ¥8.35720 | ¥208.93 |
100 | ¥6.86550 | ¥686.55 |
250 | ¥6.41772 | ¥1,604.43 |
500 | ¥5.67134 | ¥2,835.67 |
1,000 | ¥4.47738 | ¥4,477.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.17889 | ¥8,357.78 |
6,000 | ¥3.96995 | ¥23,819.70 |
10,000 | ¥3.82070 | ¥38,207.00 |