VC-TXO-39SMX-130-TR | ||
---|---|---|
DigiKey Part Number | 50-VC-TXO-39SMX-130-TR-ND - Tape & Reel (TR) 50-VC-TXO-39SMX-130-TRCT-ND - Cut Tape (CT) 50-VC-TXO-39SMX-130-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VC-TXO-39SMX-130-TR | |
Description | XTAL OSC VCTCXO 13.0000MHZ SNWV | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 13 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | VC-TXO-39SMX-130-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 13 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 75°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.449" L x 0.378" W (11.40mm x 9.60mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.98000 | ¥72.98 |
10 | ¥68.40000 | ¥684.00 |
50 | ¥66.12460 | ¥3,306.23 |
100 | ¥63.84410 | ¥6,384.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥61.56386 | ¥30,781.93 |
1,000 | ¥57.00366 | ¥57,003.66 |