PTV111-3415A-B503 | ||
---|---|---|
DigiKey Part Number | PTV111-3415A-B503-ND | |
Manufacturer | ||
Manufacturer Product Number | PTV111-3415A-B503 | |
Description | POT 50K OHM 1/20W CARBON LINEAR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.05W, 1/20W PC Pins, Board Locks | |
Datasheet | Datasheet | |
EDA/CAD Models | PTV111-3415A-B503 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.28900 | ¥122.89 |
25 | ¥11.05960 | ¥276.49 |
40 | ¥10.64950 | ¥425.98 |
100 | ¥10.24030 | ¥1,024.03 |
300 | ¥9.62547 | ¥2,887.64 |
500 | ¥8.19194 | ¥4,095.97 |
1,000 | ¥7.57756 | ¥7,577.56 |
4,900 | ¥6.22589 | ¥30,506.86 |