OS202013MT8QN1 | ||
---|---|---|
DigiKey Part Number | CKN9549-ND | |
Manufacturer | ||
Manufacturer Product Number | OS202013MT8QN1 | |
Description | SWITCH SLIDE DPDT 300MA 30V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch DPDT Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | OS202013MT8QN1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 3.20mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.86000 | ¥8.86 |
10 | ¥8.52000 | ¥85.20 |
25 | ¥7.96080 | ¥199.02 |
200 | ¥6.91280 | ¥1,382.56 |
400 | ¥6.29048 | ¥2,516.19 |
600 | ¥5.83167 | ¥3,499.00 |
1,000 | ¥5.40578 | ¥5,405.78 |
2,600 | ¥4.91437 | ¥12,777.36 |
5,000 | ¥4.58674 | ¥22,933.70 |