OS202011MS2QS1 | ||
---|---|---|
DigiKey Part Number | CKN9544-ND | |
Manufacturer | ||
Manufacturer Product Number | OS202011MS2QS1 | |
Description | SWITCH SLIDE DPDT 100MA 12V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch DPDT Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | OS202011MS2QS1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥7.32500 | ¥73.25 |
25 | ¥6.84520 | ¥171.13 |
200 | ¥5.94250 | ¥1,188.50 |
400 | ¥5.40758 | ¥2,163.03 |
600 | ¥5.01327 | ¥3,007.96 |
1,000 | ¥4.64710 | ¥4,647.10 |
2,600 | ¥4.22464 | ¥10,984.06 |
5,000 | ¥3.94299 | ¥19,714.95 |