Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,239 In Stock | 1 : ¥4.96000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
39,583 In Stock | 1 : ¥6.50000 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
41,021 In Stock | 1 : ¥6.75000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
2,536 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | DP3T | Non-Shorting (BBM) | On-On-On | 300mA (DC) | 30 V | Standard | 3.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
2,800 In Stock | 1 : ¥8.94000 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 200mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
3,635 In Stock | 1 : ¥9.19000 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 100mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
17,637 In Stock | 1 : ¥5.20000 Bulk | Bulk | Active | SPDT | Shorting (MBB) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
70,116 In Stock | 1 : ¥5.45000 Bulk | Bulk | Active | SPDT | Shorting (MBB) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
40,317 In Stock | 1 : ¥5.85000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
8,589 In Stock | 1 : ¥6.42000 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
1,227 In Stock | 1 : ¥6.50000 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
6,945 In Stock | 1 : ¥7.56000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
17,523 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | DP3T | Non-Shorting (BBM) | On-On-On | 200mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
13,574 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | DPDT | Shorting (MBB) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
14,919 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
8,920 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
15,471 In Stock | 1 : ¥8.86000 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 200mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
1,026 In Stock | 1 : ¥8.86000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
7,732 In Stock | 1 : ¥9.27000 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 300mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
1,188 In Stock | 1 : ¥6.75000 Bulk | Bulk | Active | DPDT | Shorting (MBB) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
1,390 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
154 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | DP3T | Shorting (MBB) | On-On-On | 100mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
1,174 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | DPDT | Shorting (MBB) | On-On | 100mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
30 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-Off-On | 300mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Panel Mount | Solder Lug | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
664 In Stock | 1 : ¥6.75000 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C |