




EG2201B | |
|---|---|
DigiKey Part Number | EG2201B-ND |
Manufacturer | |
Manufacturer Product Number | EG2201B |
Description | SWITCH SLIDE DPDT 200MA 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EG2201B Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 9.00mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Switch Travel 4.00mm |
Current Rating (Amps) 200mA (DC) | Operating Force 200gf |
Voltage Rating - DC 30 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥7.95600 | ¥79.56 |
| 25 | ¥7.39000 | ¥184.75 |
| 100 | ¥6.58870 | ¥658.87 |
| 250 | ¥6.10424 | ¥1,526.06 |
| 500 | ¥5.76898 | ¥2,884.49 |
| 1,000 | ¥5.46233 | ¥5,462.33 |
| 2,500 | ¥5.10232 | ¥12,755.80 |
| 5,000 | ¥4.86370 | ¥24,318.50 |


