Slide Switch DP3T Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DP3T Through Hole
EG2301B
EG2301B
Additional Requirements for Selecting a Switch

EG2301B

DigiKey Part Number
EG2301B-ND
Manufacturer
Manufacturer Product Number
EG2301B
Description
SWITCH SLIDE DP3T 200MA 30V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EG2301B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
E-Switch
Actuator Length
9.00mm
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Mounting Type
Through Hole
Circuit
DP3T
Termination Style
PC Pin
Contact Timing
Not Specified
Operating Temperature
-20°C ~ 70°C
Switch Function
On-On-On
Switch Travel
2.00mm
Current Rating (Amps)
200mA (DC)
Operating Force
200/300gf
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥7.26900¥72.69
25¥6.75840¥168.96
100¥6.02470¥602.47
250¥5.58124¥1,395.31
500¥5.27362¥2,636.81
1,000¥4.99194¥4,991.94
2,500¥4.66074¥11,651.85
5,000¥4.44086¥22,204.30
Manufacturers Standard Package