OS203011MS1QP1 | ||
---|---|---|
DigiKey Part Number | CKN9546-ND | |
Manufacturer | ||
Manufacturer Product Number | OS203011MS1QP1 | |
Description | SWITCH SLIDE DP3T 300MA 30V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch DP3T Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | OS203011MS1QP1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.88600 | ¥88.86 |
25 | ¥8.35440 | ¥208.86 |
100 | ¥7.21770 | ¥721.77 |
450 | ¥6.11527 | ¥2,751.87 |
1,350 | ¥5.68866 | ¥7,679.69 |
2,700 | ¥5.15537 | ¥13,919.50 |
5,400 | ¥4.79983 | ¥25,919.08 |