OS103011MS8QP1 | ||
---|---|---|
DigiKey Part Number | CKN9543-ND | |
Manufacturer | ||
Manufacturer Product Number | OS103011MS8QP1 | |
Description | SWITCH SLIDE SP3T 100MA 12V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch SP3T Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | OS103011MS8QP1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | OS Series Slide Datasheet |
Product Training Modules | |
Video File | CK celebrating 90 years of innovation |
Featured Product | Industrial Switches – C&K Components | DigiKey |
CAD Models | OS103011MS8QP1 Models |
HTML Datasheet | OS Series Slide Datasheet |
EDA Models | OS103011MS8QP1 Models |
Product Drawings | OS(1,2)0301MS(1,8)QP1 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.50000 | ¥6.50 |
10 | ¥6.23500 | ¥62.35 |
25 | ¥5.99320 | ¥149.83 |
100 | ¥5.20280 | ¥520.28 |
300 | ¥4.74703 | ¥1,424.11 |
600 | ¥4.41143 | ¥2,646.86 |
1,200 | ¥3.95591 | ¥4,747.09 |
2,700 | ¥3.71617 | ¥10,033.66 |
5,100 | ¥3.45244 | ¥17,607.44 |
Attribute | Description |
---|---|
Other Names | CKN9543 OS103011MS8QP1-ND *OS103011MS8QP1 OS103011MS8QP1INACTIVE |
Standard Package | 300 |