Slide Switch SP3T Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SP3T Through Hole
OS103012MU1QP1
OS103012MU1QP1

OS103012MU1QP1

DigiKey Part Number
CKN9552-ND
Manufacturer
Manufacturer Product Number
OS103012MU1QP1
Description
SWITCH SLIDE SP3T 200MA 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Through Hole
Datasheet
 Datasheet
EDA/CAD Models
OS103012MU1QP1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
C&K
Contact Finish
Silver
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Features
Epoxy Sealed Terminals
Circuit
SP3T
Operating Temperature
-30°C ~ 70°C
Contact Timing
Not Specified
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Function
On-On-On
Switch Travel
2.50mm
Current Rating (Amps)
200mA (DC)
Mechanical Life
10,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
10,000 Cycles
Actuator Type
Standard
Base Product Number
Actuator Length
4.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,702
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥9.32000¥93.20
25¥8.66040¥216.51
100¥7.71840¥771.84
250¥7.15256¥1,788.14
500¥6.76222¥3,381.11
2,100¥6.06384¥12,734.06
4,200¥5.77972¥24,274.82
6,300¥5.62894¥35,462.32
Manufacturers Standard Package