PTA6043-2015DPA103 | ||
---|---|---|
DigiKey Part Number | PTA6043-2015DPA103-ND | |
Manufacturer | ||
Manufacturer Product Number | PTA6043-2015DPA103 | |
Description | SLIDE POT 10KOHM 0.125W TOP 60MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet | |
EDA/CAD Models | PTA6043-2015DPA103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 2.953" L x 0.354" W x 0.256" H (75.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥16.35300 | ¥163.53 |
25 | ¥14.65880 | ¥366.47 |
40 | ¥14.09550 | ¥563.82 |
100 | ¥13.53150 | ¥1,353.15 |
300 | ¥12.96777 | ¥3,890.33 |
500 | ¥10.71254 | ¥5,356.27 |
1,000 | ¥10.14872 | ¥10,148.72 |
4,900 | ¥8.45727 | ¥41,440.62 |