PTA6043-2010CIB103 | ||
---|---|---|
DigiKey Part Number | PTA6043-2010CIB103-ND | |
Manufacturer | ||
Manufacturer Product Number | PTA6043-2010CIB103 | |
Description | SLIDE POT 10K OHM 0.25W TOP 60MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet | |
EDA/CAD Models | PTA6043-2010CIB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 2.953" L x 0.354" W x 0.256" H (75.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PTA Series |
Environmental Information | |
CAD Models | PTA6043-2010CIB103 Models |
HTML Datasheet | PTA Series |
EDA Models | PTA6043-2010CIB103 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.45000 | ¥18.45 |
10 | ¥16.19400 | ¥161.94 |
25 | ¥14.51600 | ¥362.90 |
40 | ¥13.95825 | ¥558.33 |
100 | ¥13.39970 | ¥1,339.97 |
300 | ¥12.84150 | ¥3,852.45 |
500 | ¥10.60824 | ¥5,304.12 |
1,000 | ¥10.04992 | ¥10,049.92 |
4,900 | ¥8.37493 | ¥41,037.16 |
Attribute | Description |
---|---|
Standard Package | 100 |