PTB6044-2010BPA103 | ||
---|---|---|
DigiKey Part Number | PTB6044-2010BPA103-ND | |
Manufacturer | ||
Manufacturer Product Number | PTB6044-2010BPA103 | |
Description | SLIDE POT 10KOHM 0.125W TOP 60MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet | |
EDA/CAD Models | PTB6044-2010BPA103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 3.465" L x 0.630" W x 0.315" H (88.00mm x 16.00mm x 8.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.60000 | ¥52.60 |
10 | ¥48.21000 | ¥482.10 |
100 | ¥36.81440 | ¥3,681.44 |
1,000 | ¥26.29613 | ¥26,296.13 |