PS100-2B1AR10K | ||
---|---|---|
DigiKey Part Number | 987-1407-ND | |
Manufacturer | ||
Manufacturer Product Number | PS100-2B1AR10K | |
Description | SLIDE POT 10K OHM 0.125W TOP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 100mm | |
Size / Dimension | Rectangular - 5.039" L x 0.630" W x 0.315" H (128.00mm x 16.00mm x 8.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.76000 | ¥62.76 |
10 | ¥60.52700 | ¥605.27 |
25 | ¥53.80000 | ¥1,345.00 |
40 | ¥49.31550 | ¥1,972.62 |
80 | ¥44.83300 | ¥3,586.64 |
240 | ¥35.86617 | ¥8,607.88 |
480 | ¥34.74542 | ¥16,677.80 |
960 | ¥32.50378 | ¥31,203.63 |