
PTA6043-2015DPB103 | |
|---|---|
DigiKey Part Number | PTA6043-2015DPB103-ND |
Manufacturer | |
Manufacturer Product Number | PTA6043-2015DPB103 |
Description | SLIDE POT 10K OHM 0.25W TOP 60MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA6043-2015DPB103 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 60mm |
Part Status Active | Size / Dimension Rectangular - 2.953" L x 0.354" W x 0.256" H (75.00mm x 9.00mm x 6.50mm) |
Resistance 10 kOhms | Mounting Type Through Hole |
Power (Watts) 0.25W, 1/4W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥15.37400 | ¥153.74 |
| 25 | ¥14.28400 | ¥357.10 |
| 50 | ¥13.50820 | ¥675.41 |
| 100 | ¥12.77050 | ¥1,277.05 |
| 300 | ¥11.67723 | ¥3,503.17 |
| 500 | ¥11.19922 | ¥5,599.61 |
| 1,000 | ¥10.58005 | ¥10,580.05 |
| 5,000 | ¥9.26694 | ¥46,334.70 |








