New at DigiKey
10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTNS2-6015M-B10

DigiKey Part Number
2223-PTNS2-6015M-B10-ND
Manufacturer
Manufacturer Product Number
PTNS2-6015M-B10
Description
SLIDE POT, 60MM TRAVEL, 10K OHM,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
EDA/CAD Models
PTNS2-6015M-B10 Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Same Sky (Formerly CUI Devices)
Adjustment Type
Top
Series
Fader Type
Standard
Packaging
Tray
Travel Range
60mm
Part Status
Active
Size / Dimension
Rectangular - 2.953" L x 0.354" W x 0.591" H (75.00mm x 9.00mm x 15.00mm)
Resistance
10 kOhms
Mounting Type
Through Hole
Power (Watts)
0.25W, 1/4W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 911
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.71000¥16.71
10¥13.91800¥139.18
25¥12.93440¥323.36
50¥12.23300¥611.65
100¥11.56480¥1,156.48
250¥10.73348¥2,683.37
500¥10.14216¥5,071.08
1,000¥9.58178¥9,581.78
5,000¥8.39287¥41,964.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.