Knurled, Straight Knob 0.142" L x 0.043" W (3.60mm x 1.10mm) Shaft with Line on Top and Side Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300-B

DigiKey Part Number
1722-1326-ND
Manufacturer
Manufacturer Product Number
1300-B
Description
KNOB KNURLED 0.236 X 0.118" NYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.142" L x 0.043" W (3.60mm x 1.10mm) Shaft with Line on Top and Side Nylon Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.142" L x 0.043" W (3.60mm x 1.10mm)
Manufacturer
Davies Molding, LLC
Height
0.394" (10.00mm)
Packaging
Bulk
Indicator
Line on Top and Side
Part Status
Active
Material
Nylon
Style
Slide
Color
Black
Type
Knurled, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 338
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.68000¥14.68
5¥12.37200¥61.86
10¥11.56700¥115.67
25¥10.62520¥265.63
50¥10.00040¥500.02
100¥9.44440¥944.44
250¥8.79816¥2,199.54
500¥8.36894¥4,184.47
1,000¥7.98433¥7,984.33
Manufacturers Standard Package