
1300-F | |
|---|---|
DigiKey Part Number | 1722-1330-ND |
Manufacturer | |
Manufacturer Product Number | 1300-F |
Description | KNOB SMOOTH 0.157 X 0.079" NYLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.150" L x 0.063" W (3.80mm x 1.60mm) Shaft with Line on Top Nylon Black |
Datasheet | Datasheet |
Category | Shaft Size 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Manufacturer Davies Molding, LLC | Height 0.433" (11.00mm) |
Packaging Bulk | Indicator Line on Top |
Part Status Active | Material Nylon |
Style Slide | Color Black |
Type Smooth | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.54000 | ¥22.54 |
| 5 | ¥19.09000 | ¥95.45 |
| 10 | ¥17.88300 | ¥178.83 |
| 25 | ¥16.47480 | ¥411.87 |
| 50 | ¥15.54440 | ¥777.22 |
| 100 | ¥14.71240 | ¥1,471.24 |
| 250 | ¥13.74552 | ¥3,436.38 |
| 500 | ¥13.10266 | ¥6,551.33 |
| 1,000 | ¥12.52664 | ¥12,526.64 |










