PTB6043-2010BPB103 | ||
---|---|---|
DigiKey Part Number | PTB6043-2010BPB103-ND | |
Manufacturer | ||
Manufacturer Product Number | PTB6043-2010BPB103 | |
Description | SLIDE POT 10K OHM 0.25W TOP 60MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet | |
EDA/CAD Models | PTB6043-2010BPB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 3.465" L x 0.630" W x 0.315" H (88.00mm x 16.00mm x 8.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PTB Series |
Environmental Information | |
CAD Models | PTB6043-2010BPB103 Models |
PCN Packaging | Mult Devs Order Quantity 29/Mar/2023 |
HTML Datasheet | PTB Series |
EDA Models | PTB6043-2010BPB103 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.78000 | ¥48.78 |
10 | ¥44.68700 | ¥446.87 |
25 | ¥39.81160 | ¥995.29 |
40 | ¥37.37300 | ¥1,494.92 |
100 | ¥34.12320 | ¥3,412.32 |
300 | ¥27.62323 | ¥8,286.97 |
500 | ¥25.99838 | ¥12,999.19 |
1,000 | ¥24.37347 | ¥24,373.47 |
Attribute | Description |
---|---|
Other Names | PTB60432010BPB103 |
Standard Package | 100 |