
PTA3043-2010CIB103 | |
|---|---|
DigiKey Part Number | PTA3043-2010CIB103-ND |
Manufacturer | |
Manufacturer Product Number | PTA3043-2010CIB103 |
Description | SLIDE POT 10K OHM 0.2W TOP 30MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA3043-2010CIB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 30mm | |
Size / Dimension | Rectangular - 1.772" L x 0.354" W x 0.256" H (45.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.64000 | ¥13.64 |
| 10 | ¥11.51900 | ¥115.19 |
| 25 | ¥10.75360 | ¥268.84 |
| 50 | ¥10.20460 | ¥510.23 |
| 100 | ¥9.67940 | ¥967.94 |
| 300 | ¥8.89903 | ¥2,669.71 |
| 500 | ¥8.55624 | ¥4,278.12 |
| 1,000 | ¥8.11085 | ¥8,110.85 |
| 5,000 | ¥7.16029 | ¥35,801.45 |










