Pushbutton Switch DPDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2202EEZB (GRN ACT)

DigiKey Part Number
141-TL2202EEZB(GRNACT)-ND
Manufacturer
Manufacturer Product Number
TL2202EEZB (GRN ACT)
Description
SWITCH PB DPDT 0.1A 30V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-On
Mfr
Current Rating (Amps)
100mA (DC)
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Actuator Type
Plunger for Cap
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Mechanical Life
10,000 Cycles
Type
Standard
Electrical Life
10,000 Cycles
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,329
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥3.24200¥32.42
25¥3.05640¥76.41
50¥2.92420¥146.21
100¥2.79690¥279.69
250¥2.63812¥659.53
700¥2.46977¥1,728.84
1,400¥2.36232¥3,307.25
Manufacturers Standard Package