


TL2202EEYB | |
|---|---|
DigiKey Part Number | 141-TL2202EEYB-ND |
Manufacturer | |
Manufacturer Product Number | TL2202EEYB |
Description | SWITCH PB DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL2202EEYB Models |
Category | Switch Function On-On |
Mfr | Current Rating (Amps) 100mA (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Mechanical Life 10,000 Cycles |
Type Standard | Electrical Life 10,000 Cycles |
Circuit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥3.33300 | ¥33.33 |
| 25 | ¥3.14600 | ¥78.65 |
| 50 | ¥3.00860 | ¥150.43 |
| 100 | ¥2.87880 | ¥287.88 |
| 250 | ¥2.71488 | ¥678.72 |
| 700 | ¥2.54184 | ¥1,779.29 |
| 1,400 | ¥2.43132 | ¥3,403.85 |











