PTA4553-2010CIB103 | ||
---|---|---|
DigiKey Part Number | PTA4553-2010CIB103-ND | |
Manufacturer | ||
Manufacturer Product Number | PTA4553-2010CIB103 | |
Description | SLIDE POT 10K OHM 0.25W TOP 45MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet | |
EDA/CAD Models | PTA4553-2010CIB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥15.14600 | ¥151.46 |
25 | ¥13.58160 | ¥339.54 |
40 | ¥13.05900 | ¥522.36 |
100 | ¥12.53650 | ¥1,253.65 |
300 | ¥12.01437 | ¥3,604.31 |
500 | ¥9.92478 | ¥4,962.39 |
1,000 | ¥9.40249 | ¥9,402.49 |
4,900 | ¥7.83540 | ¥38,393.46 |