MF-SM300-2 | ||
---|---|---|
DigiKey Part Number | MF-SM300-2TR-ND - Tape & Reel (TR) MF-SM300-2CT-ND - Cut Tape (CT) MF-SM300-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-SM300-2 | |
Description | PTC RESET FUSE 6V 3A 2SMD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 2-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-SM300-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 100 A | |
Time to Trip | 35 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 48 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.287" L x 0.214" W (7.31mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
5 | ¥5.38600 | ¥26.93 |
10 | ¥5.22100 | ¥52.21 |
50 | ¥4.39360 | ¥219.68 |
100 | ¥3.64820 | ¥364.82 |
250 | ¥3.31656 | ¥829.14 |
500 | ¥2.81908 | ¥1,409.54 |
1,000 | ¥2.48743 | ¥2,487.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.32161 | ¥4,643.22 |
4,000 | ¥2.28015 | ¥9,120.60 |
6,000 | ¥2.23869 | ¥13,432.14 |
10,000 | ¥2.15578 | ¥21,557.80 |