Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1716HS5#TRMPBF

DigiKey Part Number
505-LT1716HS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1716HS5#TRMPBFCT-ND - Cut Tape (CT)
505-LT1716HS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1716HS5#TRMPBF
Description
IC COMPARATOR 1 GEN PUR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1716HS5#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.05µA @ 5V
Manufacturer
Analog Devices Inc.
Current - Output (Typ)
10mA @ 5V
Series
Current - Quiescent (Max)
60µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
110dB CMRR, 110dB PSRR
Part Status
Active
Propagation Delay (Max)
5.5µs
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
1
Package / Case
SOT-23-5 Thin, TSOT-23-5
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 44V, ±1.35V ~ 22V
Supplier Device Package
TSOT-23-5
Voltage - Input Offset (Max)
1.6mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1716HS5#WTRMPBFAnalog Devices Inc.739505-LT1716HS5#WTRMPBFCT-ND¥47.14000Parametric Equivalent
In-Stock: 7,890
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.03000¥40.03
10¥30.41700¥304.17
25¥28.02200¥700.55
100¥25.38560¥2,538.56
250¥24.16756¥6,041.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥23.37084¥11,685.42
1,000¥22.74720¥22,747.20
1,500¥22.43479¥33,652.18
2,500¥22.08886¥55,222.15
3,500¥21.88652¥76,602.82
Manufacturers Standard Package