EM14A0D-C24-L064S | ||
---|---|---|
DigiKey Part Number | EM14A0D-C24-L064S-ND | |
Manufacturer | ||
Manufacturer Product Number | EM14A0D-C24-L064S | |
Description | ROTARY ENCODER OPTICAL 64PPR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Optical 64 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | EM14A0D-C24-L064S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 64 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.23000 | ¥266.23 |
5 | ¥228.07600 | ¥1,140.38 |
10 | ¥213.70300 | ¥2,137.03 |
25 | ¥196.21120 | ¥4,905.28 |
50 | ¥183.71260 | ¥9,185.63 |
100 | ¥172.46430 | ¥17,246.43 |
250 | ¥162.46692 | ¥40,616.73 |