HEDR-5421-EP111 | ||
---|---|---|
DigiKey Part Number | 516-3509-ND | |
Manufacturer | ||
Manufacturer Product Number | HEDR-5421-EP111 | |
Description | ROTARY ENCODER OPTICAL 200PPR | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Optical 200 Quadrature (Incremental) Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 200 | |
Voltage - Supply | 5V | |
Actuator Type | 4mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.87000 | ¥311.87 |
5 | ¥279.12800 | ¥1,395.64 |
10 | ¥261.98400 | ¥2,619.84 |
25 | ¥240.15040 | ¥6,003.76 |
50 | ¥224.55600 | ¥11,227.80 |
100 | ¥210.52040 | ¥21,052.04 |
288 | ¥202.72358 | ¥58,384.39 |