


EM14R0B-M25-L064N | |
|---|---|
DigiKey Part Number | 118-EM14R0B-M25-L064N-ND |
Manufacturer | |
Manufacturer Product Number | EM14R0B-M25-L064N |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 64 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 64 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥228.32000 | ¥228.32 |
| 5 | ¥196.02000 | ¥980.10 |
| 10 | ¥183.52400 | ¥1,835.24 |
| 45 | ¥158.93333 | ¥7,152.00 |
| 90 | ¥156.70622 | ¥14,103.56 |







