EM14A1D-C24-L032S | |
---|---|
DigiKey Part Number | EM14A1D-C24-L032S-ND |
Manufacturer | |
Manufacturer Product Number | EM14A1D-C24-L032S |
Description | ROTARY ENCODER OPTICAL 32PPR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.65000 | ¥282.65 |
5 | ¥242.17000 | ¥1,210.85 |
10 | ¥226.90300 | ¥2,269.03 |
25 | ¥208.32720 | ¥5,208.18 |
50 | ¥195.05940 | ¥9,752.97 |
100 | ¥183.11740 | ¥18,311.74 |
250 | ¥172.50160 | ¥43,125.40 |