Thumbstick, 2 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbstick, 2 - Axis Analog (Hall Effect) Output
TS6A1S00A
TS6A1S00A

TS6A1S00A

DigiKey Part Number
1040-1044-ND
Manufacturer
Manufacturer Product Number
TS6A1S00A
Description
SWITCH THUMBSTCK PUSHBUTTON HALL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thumbstick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5VDC
Manufacturer
APEM Inc.
Mounting Type
Panel Mount
Series
Termination Style
Wire Leads
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Panel Cutout Dimensions
Circular - 25.65mm Dia
Type
Thumbstick, 2 - Axis
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Actuator Type
Pushbutton
Mechanical Life
1,000,000 Cycles
Switch Function
4-Way Directional, Center Select
Operating Force
310gf
Output
Analog (Hall Effect)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,148.23000¥2,148.23
5¥1,873.64600¥9,368.23
10¥1,766.23900¥17,662.39
25¥1,633.37080¥40,834.27
50¥1,539.31060¥76,965.53
Manufacturers Standard Package