CAY16-3000F4LF | ||
---|---|---|
DigiKey Part Number | 118-CAY16-3000F4LFTR-ND - Tape & Reel (TR) 118-CAY16-3000F4LFCT-ND - Cut Tape (CT) 118-CAY16-3000F4LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAY16-3000F4LF | |
Description | RES ARRAY 4 RES 300 OHM 1206 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 300 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | CAY16-3000F4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 300 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.14100 | ¥11.41 |
25 | ¥0.87680 | ¥21.92 |
50 | ¥0.63540 | ¥31.77 |
100 | ¥0.44660 | ¥44.66 |
250 | ¥0.36120 | ¥90.30 |
500 | ¥0.28454 | ¥142.27 |
1,000 | ¥0.19702 | ¥197.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.16417 | ¥820.85 |
10,000 | ¥0.15323 | ¥1,532.30 |
25,000 | ¥0.14556 | ¥3,639.00 |
50,000 | ¥0.14261 | ¥7,130.50 |
125,000 | ¥0.13955 | ¥17,443.75 |